Reduced Price

KOA CorporationRK73H2BTTD5103FRésistance fixe à montage sur surface unique

Res Thick Film 1206 510K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2BTTD5103F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 510K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

20 000 pièces: Livraison en 2 jours

    Total$36.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2522+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Malaisie
      • In Stock: 20 000 pièces
      • Price: $0.0072

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.