10-25% de reduction

KOA CorporationRK73H2ATTD9102FRésistance fixe à montage sur surface unique

Res Thick Film 0805 91K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD9102F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 91K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

1 000 000 pièces: Livraison en 2 jours

    Total$26.50Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2522+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 1 000 000 pièces
      • Price: $0.0053

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.