KOA CorporationRK73H2ATTD3403FRésistance fixe à montage sur surface unique

Res Thick Film 0805 340K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD3403F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 340K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.0073
    1. 5000+$0.0073
    2. 10000+$0.0071
    3. 20000+$0.0070
    4. 30000+$0.0068

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.