10-25% de reduction

KOA CorporationRK73H2ATTD3092FRésistance fixe à montage sur surface unique

Res Thick Film 0805 30.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2ATTD3092F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 30.9K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

20 000 pièces: Livraison en 2 jours

    Total$28.00Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2518+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Malaisie
      • In Stock: 20 000 pièces
      • Price: $0.0056

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.