10-25% de reduction

KOA CorporationRK73H2ATTD1504FRésistance fixe à montage sur surface unique

Res Thick Film 0805 1.5M Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD1504F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 1.5M Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

18 760 pièces: Livraison en 4 jours

    Total$0.04Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 18 760 pièces
      • Price: $0.0035

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.