KOA CorporationRK73H1HTTC1181FRésistance fixe à montage sur surface unique

Res Thick Film 0201 1.18K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1HTTC1181F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.18K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0069
    1. 10000+$0.0069
    2. 20000+$0.0068
    3. 30000+$0.0067
    4. 50000+$0.0066
    5. 60000+$0.0065
    6. 100000+$0.0064
    7. 150000+$0.0063

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.