KOA CorporationRK73H1HTTC1004FRésistance fixe à montage sur surface unique

Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1HTTC1004F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.0065
    1. 10000+$0.0065
    2. 20000+$0.0061
    3. 50000+$0.0060
    4. 70000+$0.0059
    5. 120000+$0.0058
    6. 250000+$0.0057

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.