KOA CorporationRK73H1ETTP1200FRésistance fixe à montage sur surface unique

Res Thick Film 0402 120 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP1200F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 120 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

420 000 pièces: Livraison en 2 jours

    Total$111.00Price for 30000

    • (10000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 420 000 pièces
      • Price: $0.0037

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.