KOA CorporationRK73G2ATTD1004FRésistance fixe à montage sur surface unique

Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73G2ATTD1004F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.0346
    1. 5000+$0.0346
    2. 10000+$0.0339
    3. 20000+$0.0335
    4. 25000+$0.0332
    5. 30000+$0.0325
    6. 40000+$0.0323
    7. 100000+$0.0322

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.