KOA CorporationRK73B2BTTD242JRésistance fixe à montage sur surface unique

Res Thick Film 1206 2.4K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B2BTTD242J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.4K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

4 100 pièces: Prêt à être expédié le lendemain

    Total$25.01Price for 4100

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2226+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      4100
      Maximum Of:
      4100
      Country Of origin:
      Japon
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2226+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Japon
      • In Stock: 4 100 pièces
      • Price: $0.0061

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.