25-50% de réduction

KOA CorporationRK73B1JTTD5R1JRésistance fixe à montage sur surface unique

Res Thick Film 0603 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B1JTTD5R1J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 5.1 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

5 000 pièces: Livraison en 3 jours

    Total$19.50Price for 5000

    • (5000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2426+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Chine
      • In Stock: 5 000 pièces
      • Price: $0.0039

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.