VishayRH0255R000FE02

Res Wirewound 5Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0255R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 5 Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The RH0255R000FE02 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 1%.

Import TariffMay apply to this part

985 pièces: Prêt à être expédié le lendemain

    Total$7.49Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2526+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Méxique
      • In Stock: 985 pièces
      • Price: $7.485

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.