VishayRER65F5621RC02

Res Wirewound 5.62KOhm 1% 10W ±20ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER65F5621RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 5.62K Ohm. This durable part has a power rating of 10 W. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. The RER65F5621RC02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.

10 pièces: Livraison en 3 jours

    Total$65.64Price for 3

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 10 pièces
      • Price: $21.88

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.