Texas InstrumentsREG71050DDCRG4Pompe de charge

Charge Pump STPUP/STPDN 5V 30mA 6-Pin TSOT-23 T/R

Do you have to convert a direct current from one voltage level to another? The Texas Instruments REG71050DDCRG4 charge pump voltage doubler gives you the ability to do just that. Its output produces a current of 30(Min) mA. With an output that has a voltage of 5 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.5 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.