| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 30ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 1.25 | |
| 7.5 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this REF3312AIDBZTG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 7.5 V. It has an initial accuracy of 0.15%. With an output that has a voltage of 1.25 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50ppm/mA and line regulation of 50ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

