Texas InstrumentsREF3140AIDBZTRéférences de tension

V-Ref Fixed 4.096V 10mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this REF3140AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 4.096 V, this is power management at its best. This will operate at a maximum voltage of 7 V, making it easy to control the power in your circuit. At a load regulation of 50uV/mA and line regulation of 65ppm/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C.

189 pièces: Livraison en 4 jours

    Total$3.24Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 189 pièces
      • Price: $3.24

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.