| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.2% | |
| 75ppm/°C | |
| 100uV/mA | |
| 400uV/V | |
| 3.3 | |
| 7 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 mm |
| Largeur du paquet | 1.4(Max) mm |
| Longueur du paquet | 3.04(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this REF3033AIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 7 V to effectively power your circuit. It has an initial accuracy of 0.2%. With an output that has a voltage of 3.3 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 100uV/mA and line regulation of 400uV/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 75ppm/°C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

