| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.6um | |
| 2% | |
| 100ppm/°C | |
| 100uV/mA | |
| 190uV/V | |
| 1.25 | |
| 7 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95 |
| Largeur du paquet | 1.3 |
| Longueur du paquet | 2.92 |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this REF2912AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 1.25 V, this is power management at its best. By working with a maximum input voltage of 7 V, this is the best way to control the power in your circuit. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100uV/mA and line regulation of 190uV/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

