| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 10mV | |
| 10ppm/°C | |
| 40ppm/mA | |
| 2ppm/V | |
| 10 | |
| 40 | |
| 10 | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.98(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Even in the event of large power supply variations, this REF102AUG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 10mV. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. With an output that has a voltage of 10 V, this is power management at its best. This voltage reference circuit supports series topology. To produce a constant current at your output, supply your circuit with a load regulation of 40ppm/mA and line regulation of 2ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -25 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

