| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision | |
| Series | |
| 10mV | |
| 10ppm/°C | |
| 40ppm/mA | |
| 2ppm/V | |
| 10 | |
| 40 | |
| 10 | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Even in the event of large power supply variations, this REF102APG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 10mV. This voltage reference circuit supports series topology. Users like the load regulation of 40ppm/mA and line regulation of 2ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -25 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

