Lelon ElectronicsREA101M1JSA-1012Condensateurs en aluminium
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.32A 3000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| 0.32 | |
| 63@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
Choose this electrolytic REA101M1JSA-1012 aluminum capacitor from Lelon Electronics for its relatively high ESR. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The REA101M1JSA-1012 aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 63@2Min μA. Its capacitance value is 100uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

