| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RE60G2000C02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 5 W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. The RE60G2000C02 part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

