Microchip TechnologyRE46C152E16FSmoke Detectors
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ionization | |
| 60 | |
| -10 | |
| Emballage | Tube |
| 12 | |
| 6 |
Never worry about not being able to sense physical changes again by implementing this RE46C152E16F specialized sensor from Microchip Technology. This part has a temperature range of -10 °C to 60 °C. This device comes in tube packaging.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

