50-75% de réduction
VishayRCWE1210R360FKEARésistance fixe à montage sur surface unique
Res Thick Film 1210 0.36 Ohm 1% 1W 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 360m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.1 | |
| 2.5 | |
| 0.6 | |
| 0.0175 | |
| Surface Mount |
The RCWE1210R360FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 360m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.6 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

