10-25% de reduction
VishayRCWE1206R620FKEARésistance fixe à montage sur surface unique
Res Thick Film 1206 0.62 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 620m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| Surface Mount |
This is a RCWE1206R620FKEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 620m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

