25-50% de réduction
VishayRCWE1206R470FKEARésistance fixe à montage sur surface unique
Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| Surface Mount |
Use this RCWE1206R470FKEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 470m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

