VishayRCWE1206R270FKEARésistance fixe à montage sur surface unique

Res Thick Film 1206 0.27 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RCWE1206R270FKEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 270m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

4 755 pièces: Prêt à être expédié le lendemain

    Total$0.11Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1
      Maximum Of:
      4755
      Country Of origin:
      Israël
         
      • Price: $0.1058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2229+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Israël
      • In Stock: 4 755 pièces
      • Price: $0.1058

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.