VishayRCWE0603R430FKEARésistance fixe à montage sur surface unique
RCWE0603R430FKEA Vishay Resistor Fixed Single-Surface Mount Thick Film 0.43 Ohm 1% 0.2W(1/5W) ±100ppm/°C - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 430m | |
| 1% | |
| Yes | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.85 | |
| 0.5 | |
| 0.003 | |
| Surface Mount |
This is a RCWE0603R430FKEA fixed single surface-mount resistor from Vishay. Its temperature coefficient is Polyamide 6.6 ppm/°C. This product is 48VDC mm tall. The RCWE0603R430FKEA part has a 300ma termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

