10-25% de reduction

VishayRCWE0402R560FKEARésistance fixe à montage sur surface unique

Res Thick Film 0402 0.56 Ohm 1% 0.125W(1/8W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RCWE0402R560FKEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 560m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.05 mm long, 0.35 mm tall and 0.55 mm deep.

Import TariffMay apply to this part

8 740 pièces: Livraison en 2 jours

    Total$0.12Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1
      Maximum Of:
      8740
      Country Of origin:
      Israël
         
      • Price: $0.1216
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2137+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Israël
      • In Stock: 8 740 pièces
      • Price: $0.1216

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.