SumidaRCH895NP-472KInducteur plombé
Inductor Power Unshielded Drum Core 4700uH 10% 1KHz Ferrite 0.1A 7.89Ohm DCR RDL Box
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Drum Core | |
Unshielded | |
Ferrite | |
4700u | |
10% | |
1K | |
0.1 | |
0.13 | |
7.89 | |
Through Hole | |
Radial | |
5 | |
2 | |
-40 | |
100 | |
Box | |
8.3 | |
9.5 |
This power RCH895NP-472K leaded inductor from Sumida Corporation is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 100m A with a maximum resistance of 7.89 Ohm. This device is made with drum core technology. Its test frequency is 1K Hz. It has an inductance of 4.7m H. This product is 9.5 mm tall with a diameter of 8.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.