| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 5.6@±15V | |
| Dual | |
| 2.2@±15V | |
| 7@±15V | |
| 118 | |
| 0.15@±15V | |
| 70 | |
| 70 to 71 | |
| 4 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.85(Max) |
| Largeur du paquet | 5.6(Max) |
| Longueur du paquet | 6.5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOP |
| 8 | |
| Forme de sonde | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier RC4558PSR OP amp from Texas Instruments. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses dual power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

