SOURIAURC18W3KContact de raccordement
Contact SKT 20 Size Crimp ST Cable Mount 18-20AWG Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 7.5 | |
| 230VDC | |
| 6 | |
| -55 | |
| 125 | |
| Box | |
| 22.5 | |
| 20 | |
| 18-20 | |
| Cable Mount |
This RC18W3K connector contact from Souriau will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7.5 A. This has a Connector Circular connector. This product is 22.5 mm long. It uses the crimp termination method. Its wire is 18-20 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

