10-25% de reduction

Samsung Electro-MechanicsRC1608J304CSRésistance fixe à montage sur surface unique

Res Thick Film 0603 300K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC1608J304CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 300K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

199 349 pièces: Livraison en 2 jours

    Total$0.00Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1614+
      Manufacturer Lead Time:
      45 semaines
      Minimum Of :
      1
      Maximum Of:
      199349
      Country Of origin:
      Chine
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1614+
      Manufacturer Lead Time:
      45 semaines
      Country Of origin:
      Chine
      • In Stock: 199 349 pièces
      • Price: $0.0040

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.