YageoRC1206JR-073K9LRésistance fixe à montage sur surface unique

Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206JR-073K9L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 3.9K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total en stock: 170 028 pièces

Regional Inventory: 28

    Total$0.04Price for 1

    28 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Taïwan
         
      • Price: $0.0374
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 28 pièces
      • Price: $0.0374
    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 170 000 pièces
      • Price: $0.0041

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.