10-25% de reduction
YageoRC1206FR-07845KLRésistance fixe à montage sur surface unique
Res Thick Film 1206 845K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 845K | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
The RC1206FR-07845KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This durable part has a power rating of 24 W. This product has a resistance value of 0.304 Ohm. Its temperature coefficient is Crimp-Crimp ppm/°C. This part has an operating temperature of Copper Alloy °C. This product is Gold Over Nickel mm tall. It is reliable with a failure rate grade of -55 to 150. This device utilizes unshielded technology. The RC1206FR-07845KL part has a 3 termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

