10-25% de reduction

YageoRC1206FR-07240KLRésistance fixe à montage sur surface unique

Res Thick Film 1206 240K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a RC1206FR-07240KL fixed single surface-mount resistor from Yageo. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 240K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Total en stock: 136 668 pièces

Regional Inventory: 1 668

    Total$0.04Price for 1

    1 668 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1842+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      1668
      Country Of origin:
      Chine
         
      • Price: $0.0380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1842+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 1 668 pièces
      • Price: $0.0380
    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 135 000 pièces
      • Price: $0.0064

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.