25-50% de réduction

YageoRC1206FR-071M3LRésistance fixe à montage sur surface unique

Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206FR-071M3L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 1.3M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Total en stock: 61 950 pièces

Regional Inventory: 1 950

    Total$0.04Price for 1

    1 950 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      1950
      Country Of origin:
      Chine
         
      • Price: $0.0440
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 1 950 pièces
      • Price: $0.0440
    • (5000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 60 000 pièces
      • Price: $0.0057

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.