Samsung Electro-MechanicsRC1005F331CSRésistance fixe à montage sur surface unique

Res Thick Film 0402 330 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F331CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 330 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 2000000
  • Manufacturer Lead Time:
    45 semaines
    • Price: $0.0048
    1. 2000000+$0.0048

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.