YageoRC0603JR-07680KLRésistance fixe à montage sur surface unique

Res Thick Film 0603 680K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603JR-07680KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 680K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Total en stock: 287 881 pièces

Regional Inventory: 2 881

    Total$0.04Price for 1

    2 881 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      2881
      Country Of origin:
      Taïwan
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2138+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 881 pièces
      • Price: $0.0390
    • (5000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 285 000 pièces
      • Price: $0.0011

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.