50-75% de réduction
Samsung Electro-MechanicsRC0603F163CSRésistance fixe à montage sur surface unique
Res Thick Film 0201 16K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 16K | |
| 1% | |
| 25 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.3 | |
| 0.23 | |
| 0.00015 | |
| ±0.03 | |
| ±0.03 | |
| ±0.03 | |
| Surface Mount |
The RC0603F163CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 16K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

