SwitchcraftRASM722PTR13XRaccordement d'alimentation
Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 5 | |
| 24V | |
| 30 | |
| 30 | |
| 5000 | |
| Tape and Reel | |
| 15.2 | |
| 17.1 | |
| 11 | |
| Surface Mount | |
| Nickel | |
| Brass |
Use this RASM722PTR13X power connector from Switchcraft to connect a power supply to a circuit. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a right angle body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 5 A. RASM722PTR13X is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 3 terminals use the solder termination method. This product is 15.2 mm long, 11 mm tall and 17.1 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

