SamtecQTE-020-01-F-D-AEmbases de raccordement et réceptacles PCB

Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray

Mount this high speed micro plane QTE-020-01-F-D-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 225 VAC. It has a header type gender. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of (2/23) A/contact. The component will be shipped in tray format. QTE-020-01-F-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20 mm long, 4.27 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

3 pièces: Livraison en 2 jours

    Total$5.45Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2324+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 3 pièces
      • Price: $5.45

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.