10-25% de reduction
SamtecQSH-040-01-L-D-DP-AEmbases de raccordement et réceptacles PCB
Conn Micro High Speed Socket Strip SKT 80 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 41.27 | |
| 7.49 | |
| 3.25 | |
| Q Strip® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Use this differential pair QSH-040-01-L-D-DP-A header connector from Samtec where IDC ribbon cables are used. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 0.5 mm. It has a maximum voltage rating of 125 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of (2/25) A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. QSH-040-01-L-D-DP-A is housed in black liquid crystal polymer. This product is 41.27 mm long, 3.25 mm tall and 7.49 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

