SamtecQSE-020-01-L-DEmbases de raccordement et réceptacles PCB

Conn High Speed Socket Strip SKT 40 POS 0.8mm Solder ST SMD Tray

This high speed socket strip QSE-020-01-L-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 225 VAC. Its pitch is 0.8 mm. It has a straight body orientation. This device has a maximum current rating of (2/11.6) A/contact. The item will be shipped in tray orientation. QSE-020-01-L-D is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 21.27 mm long, 3.25 mm tall and 7.49 mm deep.

Import TariffMay apply to this part

50 pièces: Prêt à être expédié le lendemain

    Total$6.25Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2315+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Costa Rica
      • In Stock: 50 pièces
      • Price: $6.25

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.