| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 100 | |
| 1.3 | |
| 80 | |
| 250 | |
| 100 | |
| 600 | |
| 1.8@35.4A | |
| 600 | |
| 0.1 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.78(Max) mm |
| Largeur du paquet | 9.4(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 | |
| Forme de sonde | Gull-wing |
Use this triac Q6025NH6RP thyristor manufactured from Littelfuse as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 250 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

