LittelfuseQ4015N5RPTRIACs

TRIAC 400V 15A(RMS) 200A 3-Pin(2+Tab) D2PAK T/R

Use this triac Q4015N5RP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 200 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $1.691
    1. 500+$1.691
    2. 1000+$1.674
    3. 2000+$1.658
    4. 2500+$1.641
    5. 3000+$1.625
    6. 4000+$1.608
    7. 5000+$1.592
    8. 10000+$1.576
    9. 20000+$1.561

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.