Bulgin Components PLCPX0822/SConnecteur circulaire

Conn Circular SKT 25 POS Crimp/Solder ST Panel Mount 25 Terminal 1 Port Buccaneer Bulk

Create a connection with your cylindrical cable housing using this buccaneer PX0822/S connector from Bulgin Components. It has a straight body orientation. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 1 A. This circular connector has an operating temperature of -20 to 70 °C. It uses the crimp/solder termination method. This product is 23.1 mm long.

44 pièces: Livraison en 3 jours

    Total$76.05Price for 4

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Great Britain
      • In Stock: 44 pièces
      • Price: $19.013

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.