IRCPWC-PWC1206-68R1-FRésistance fixe à montage sur surface unique
Res Thick Film 1206 68.1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 68.1 | |
| 1% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.7 | |
| 0.02 | |
| Surface Mount |
This is a PWC-PWC1206-68R1-F fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 0.33 (1/3)|0.5 (1/2) W. This product has a resistance value of 68.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.7 mm tall and 1.6 mm deep. This device utilizes thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

