SL Power / Advanced EnergyPW172KB1203F01Adaptateur de branchement externe
Plug-In Adapter Single-OUT 12V 1.5A 18W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 18 | |
| 3000VAC | |
| 5% | |
| 1% | |
| 0.5@90VAC | |
| 47 to 63 | |
| 18(Min)@115VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV(Max) | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Installation | Desktop |
| Hauteur du paquet | 32 |
| Largeur du paquet | 46 |
| Longueur du paquet | 84 |
Use electrical sub-system energy to power your electronic devices using a switching PW172KB1203F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 1.5 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 18 W. This part has a temperature range of 0 °C to 40 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
