SL Power / Advanced EnergyPW153KB1203F01Adaptateur de branchement externe
Plug-In Adapter Single-OUT 12V 3.4A 40.8W
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.4 | |
| 40.8 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 1.2@90VAC | |
| 47 to 63 | |
| 80(Min)@240VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV(Max) | |
| Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit | |
| 0 | |
| 40 | |
| Installation | Desktop |
| Hauteur du paquet | 34 |
| Largeur du paquet | 61 |
| Longueur du paquet | 101 |
Use electrical sub-system energy to power your electronic devices using a switching PW153KB1203F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 3.4 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 40.8 W. This part has a temperature range of 0 °C to 40 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
